Part Details for 93601-0639 by Woodhead Molex
Overview of 93601-0639 by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP93601NHZT | Texas Instruments | Low-noise, High gain, 3-Channel AFE for Thermopile Sensors 24-WQFN -25 to 85 | |
LMP93601NHZR | Texas Instruments | Low-noise, High gain, 3-Channel AFE for Thermopile Sensors 24-WQFN -25 to 85 | |
10063960-10120TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, 230 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 93601-0639
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73174764
|
RS | Heavy Duty Connector, GWconnect, 3A STD Met Hood 2Pgs S/E Pg11 | Molex Woodhead/Brad 93601-0639 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 30 |
|
$10.6300 / $13.8100 | Buy Now |