Part Details for 93601-0480 by Molex
Overview of 93601-0480 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP93601NHZT | Texas Instruments | Low-noise, High gain, 3-Channel AFE for Thermopile Sensors 24-WQFN -25 to 85 | |
LMP93601NHZR | Texas Instruments | Low-noise, High gain, 3-Channel AFE for Thermopile Sensors 24-WQFN -25 to 85 |
Price & Stock for 93601-0480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936010480
|
Avnet Americas | GWconnect Turned Crimp Contact for 5A D-Sub Inserts and Modules Male Gold Plated Copper Alloy 26AWG to 22AWG Bag - Bulk (Alt: 0936010480) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-93601-0480
|
Mouser Electronics | Heavy Duty Power Connectors D-SUB M CONTCT GOLD 26-22A 7700.3441.1 RoHS: Compliant | 0 |
|
$5.0600 / $5.7200 | Order Now |