Part Details for 93601-0424 by Molex
Overview of 93601-0424 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0424EVBK | Renesas Electronics Corporation | Evaluation Board for F0424 Broadband RF Amplifier 600MHz to 4200MHz | |
F0424NTGK | Renesas Electronics Corporation | High-Gain Broadband RF Amplifier 600MHz to 5000MHz | |
R7F7010424AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for 93601-0424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936010424
|
Avnet Americas | GWconnect Turned Crimp Contact for 40A Modules Male Silver Plated Copper Alloy 7AWG Bag - Bulk (Alt: 0936010424) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-93601-0424
|
Mouser Electronics | Heavy Duty Power Connectors 40A M Contct x10mm WIR SLVR 7600.5714.0 RoHS: Compliant | 0 |
|
$2.1400 / $3.9500 | Order Now |
DISTI #
93601-0424
|
TTI | Heavy Duty Power Connectors 40A M Contct x10mm WIR SLVR 7600.5714.0 pbFree: Pb-Free Min Qty: 100000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.6200 | Buy Now |