Part Details for 93601-0212 by Molex
Overview of 93601-0212 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP93601NHZT | Texas Instruments | Low-noise, High gain, 3-Channel AFE for Thermopile Sensors 24-WQFN -25 to 85 | |
LMP93601NHZR | Texas Instruments | Low-noise, High gain, 3-Channel AFE for Thermopile Sensors 24-WQFN -25 to 85 | |
859S0212BGILFT | Renesas Electronics Corporation | 2:2 Differential-to-LVPECL/LVDS Clock Multiplexer |
Price & Stock for 93601-0212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936010212
|
Avnet Americas | GWconnect Screw Terminal Insert Female 6 Position Silver Plated Size 16B - Bulk (Alt: 0936010212) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-936010212
|
Mouser Electronics | Heavy Duty Power Connectors S-HSB 6P F 35A SCREW TERM 7306.6042.0 RoHS: Compliant | 0 |
|
$20.3700 / $27.5000 | Order Now |