Part Details for 93601-0057 by Woodhead Molex
Results Overview of 93601-0057 by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP93601NHZT | Texas Instruments | Low-noise, High gain, 3-Channel AFE for Thermopile Sensors 24-WQFN -25 to 85 | |
LMP93601NHZR | Texas Instruments | Low-noise, High gain, 3-Channel AFE for Thermopile Sensors 24-WQFN -25 to 85 | |
TPS40057PWPR | Texas Instruments | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink with prebias 16-HTSSOP -40 to 85 |
Price & Stock for 93601-0057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73174363
|
RS | Heavy Duty Connector, Inserts and Modules, Male, Silver 18 AWG | Molex Woodhead/Brad 93601-0057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.5900 / $0.8300 | Buy Now |