Part Details for 936000221 by Molex
Overview of 936000221 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936000221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1323
|
Newark | Gwconnect Emc - Electromagnetic Compatibility, Metal Cable Gland, With Gasket, For 18.00-25.00Mm Cable, Pg29 Thread |Molex 936000221 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$54.0600 / $69.2200 | Buy Now |
DISTI #
2266-7000.7346.0-ND
|
DigiKey | EMC Met CabGland IP68 W/gkt Pg29 Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$51.0200 / $54.2200 | Buy Now |
DISTI #
65689101
|
Verical | GWconnect® Metal Cable Gland EMC for 18.00 25.00mm Cable Pg29 Thread RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$45.1400 / $47.9600 | Buy Now |
DISTI #
936000221-MOL
|
TME | 936000221 | 20 |
|
Buy Now | |
DISTI #
000000000006323943
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now |