Part Details for 936000212 by Molex
Overview of 936000212 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 936000212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-7000.7336.0-ND
|
DigiKey | EMC Met CabGland IP68 W/gkt M32x Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$56.9400 / $60.5000 | Buy Now |
DISTI #
65688766
|
Verical | GWconnect® Metal Cable Gland EMC for 15.00 20.00mm Cable M32X1.5 Thread RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$50.3800 / $53.5300 | Buy Now |
DISTI #
936000212-MOL
|
TME | 936000212 Min Qty: 2 | 10 |
|
$22.9801 / $23.9223 | Buy Now |
DISTI #
000000000006323934
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now | |
DISTI #
C1S549806012399
|
Chip1Stop | Unclassified RoHS: Compliant | 10 |
|
$56.7000 / $64.1000 | Buy Now |