Part Details for 93600-0501 by Molex
Overview of 93600-0501 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, |
Price & Stock for 93600-0501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936000501
|
Avnet Americas | GWconnect Elastomer Flat Gasket for PG11 Fittings and Glands - Bulk (Alt: 0936000501) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-93600-0501
|
Mouser Electronics | Heavy Duty Power Connectors FLAT GASKET PG11 7000.7861.0 RoHS: Compliant | 0 |
|
$0.0640 / $0.1900 | Order Now |
Part Details for 93600-0501
93600-0501 CAD Models
93600-0501 Part Data Attributes
|
93600-0501
Molex
Buy Now
|
Compare Parts:
93600-0501
Molex
|
Samacsys Manufacturer | Molex |