Part Details for 93600-0477 by Molex
Overview of 93600-0477 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AC-3E-33E0-79.360000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for 93600-0477
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936000477
|
Avnet Americas | GWconnect Plastic Nut Polyamide PG11 Thread Light Gray RAL 7035 - Bulk (Alt: 0936000477) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-93600-0477
|
Mouser Electronics | Heavy Duty Power Connectors PLASTIC NUT PG11 7000.7851.2 RoHS: Compliant | 513 |
|
$0.1590 / $0.4500 | Buy Now |
Part Details for 93600-0477
93600-0477 CAD Models
93600-0477 Part Data Attributes
|
93600-0477
Molex
Buy Now
|
Compare Parts:
93600-0477
Molex
|
Samacsys Manufacturer | Molex |