Part Details for 93600-0456 by Molex
Overview of 93600-0456 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPH8045-682ME | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPH8045-682MEB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPH8045-682MRB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 3 Element, Ferrite-Core, SMD, CHIP, 3432 |
Price & Stock for 93600-0456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936000456
|
Avnet Americas | GWconnect Plastic Nut Polyamide M25x1.5 Thread Light Gray RAL 7035 - Bulk (Alt: 0936000456) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-93600-0456
|
Mouser Electronics | Heavy Duty Power Connectors PLASTIC NUT M25X1.5 7000.7844.2 RoHS: Compliant | 3 |
|
$0.2770 / $0.6800 | Buy Now |