Part Details for 93600-0413 7000.7833.6 by Molex
Overview of 93600-0413 7000.7833.6 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1278-334KLD | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
MSD1278-334KLB | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
MSS1278-334KLD | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for 93600-0413 7000.7833.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78457380
|
Verical | 93600-0413 7000.7833.6 Min Qty: 54 Package Multiple: 1 | Americas - 533 |
|
$1.1760 / $1.3020 | Buy Now |
DISTI #
MX-936000413
|
TME | Cable gland, PG16, IP68, polyamide, black, UL94V-2, GWconnect Min Qty: 1 | 533 |
|
$0.9800 / $1.3400 | Buy Now |