There are no models available for this part yet.
Overview of 93600-0382 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-252NXC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 30%, 1 Element, SMD |
Price & Stock for 93600-0382 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0936000382
|
Avnet Americas | GWconnect Plastic Cable Gland with Gasket and Nut M63x1.5 Thread Grey RAL 7001 - Bulk (Alt: 0936000382) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-936000382
|
Mouser Electronics | Heavy Duty Power Connectors PLSTCABLE GLND w/NUT EG M63 7000.7828.5 RoHS: Compliant | 0 |
|
$7.6600 / $12.6700 | Order Now |