Part Details for 93600-0381 by Molex
Overview of 93600-0381 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-105KLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-154NLC | Coilcraft Inc | General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 93600-0381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936000381
|
Avnet Americas | GWconnect Plastic Cable Gland with Gasket M63x1.5 Thread Light Grey RAL 7035 - Bulk (Alt: 0936000381) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-936000381
|
Mouser Electronics | Heavy Duty Power Connectors POLYAMIDE CABLE GLAND 7000.7828.2 RoHS: Compliant | 0 |
|
$5.9600 / $10.0000 | Order Now |