Part Details for 93600-0370 by Molex
Overview of 93600-0370 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129379-936002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. | |
51936-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 32S 3P Vertical Receptacle. | |
65936-008 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 16 position, 2.54mm (.100in) Pitch. |
Price & Stock for 93600-0370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0936000370
|
Avnet Americas | GWconnect Plastic Cable Gland with Gasket and Nut M40x1.5 Thread Grey RAL 7001 - Bulk (Alt: 0936000370) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-936000370
|
Mouser Electronics | Heavy Duty Power Connectors PLSTCABLE GLND w/NUT EG M40 7000.7826.5 RoHS: Compliant | 0 |
|
$3.7400 / $7.0500 | Order Now |