There are no models available for this part yet.
Overview of 93600-0213 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AC-3E-33E0-79.360000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
RJK0213DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET | |
5962-8700213UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for 93600-0213 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0936000213
|
Avnet Americas | GWconnect EMC Electromagnetic Compatibility Metal Cable Gland with Gasket for 22mm to 28mm Cable M40x1.5 Thread - Bulk (Alt: 0936000213) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-93600-0213
|
Mouser Electronics | Heavy Duty Power Connectors EMC Cable Gland M40 7000.7337.0 RoHS: Compliant | 0 |
|
$28.8600 / $38.9700 | Order Now |