Part Details for 93600-0112 by Woodhead Molex
Overview of 93600-0112 by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
10129379-936002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. | |
51936-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 32S 3P Vertical Receptacle. |
Price & Stock for 93600-0112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73174870
|
RS | Heavy Duty Connector, GWconnect Metal Plug with Elastomer Gasket, Brass, Nickel | Molex Woodhead/Brad 93600-0112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 100 |
|
$4.4500 / $5.7800 | Buy Now |