There are no models available for this part yet.
Overview of 93600-0112 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
10129379-936002BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. | |
51936-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 32S 3P Vertical Receptacle. |
Price & Stock for 93600-0112 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0936000112
|
Avnet Americas | GWconnect Metal Plug with Gasket Brass Nickel Plated Elastomer Gasket M25x1.5 Thread - Bulk (Alt: 0936000112) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-936000112
|
Mouser Electronics | Heavy Duty Power Connectors MET BLANKING PLG M25 W/GSKT 7000.6976.0 RoHS: Compliant | 16 |
|
$4.7200 / $8.0900 | Buy Now |