Part Details for 93600-0035 by Woodhead Molex
Overview of 93600-0035 by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
CO-058BNCX200-035 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-035 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 35ft | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for 93600-0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73174879
|
RS | Heavy Duty Connector, GWconnect Plastic Cable Gland, with Washer and Gaskets | Molex Woodhead/Brad 93600-0035 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 |
|
$2.2800 / $2.8900 | Buy Now |