Part Details for 935DAG by Klein Tools Inc
Overview of 935DAG by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 935DAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4786
|
Newark | Digital Angle Gauge And Level, 2.36", Overall Length:2.36", Product Range:- Rohs Compliant: Na |Klein Tools 935DAG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5207 |
|
$45.0000 | Buy Now |
DISTI #
1742-935DAG-ND
|
DigiKey | DIGITAL ANGLE GAUGE SQUARE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$34.3388 / $39.9700 | Buy Now |
DISTI #
247-935DAG
|
Mouser Electronics | Measuring Tools Digital Angle Gauge and Level RoHS: Compliant | 25 |
|
$34.6700 / $40.8900 | Buy Now |
|
Onlinecomponents.com | Digital Angle Gauge/Level, Magnetic, 0-90 Degree and 0-180 Degree Measuring | Klein Tools 935DAG RoHS: Compliant | 0 |
|
$29.9700 / $40.7700 | Buy Now |