-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 200V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5349
|
Newark | Capacitor Polypropylene Pp Film 5Uf, 200V, 10%, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:5Μf, Capacitance Tolerance:± 10%, Voltage(Ac):140V, Voltage(Dc):200V, Capacitor Terminals:Pc Pinrohs Compliant: Yes |Cornell Dubilier 935C2W5K-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$9.9900 / $13.4800 | Buy Now |
DISTI #
338-4200-ND
|
DigiKey | CAP FILM 5UF 10% 200VDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
80 In Stock |
|
$8.1431 / $13.0300 | Buy Now |
DISTI #
5984-200V5-F
|
Mouser Electronics | Film Capacitors POLY MET 200V 5uF RoHS: Compliant | 190 |
|
$8.7000 / $12.3800 | Buy Now |
|
Onlinecomponents.com | 935C 5uF Polypropylene Film Capacitor 250 V dc +/-10% 19.5mm | Cornell-Dubilier 935C2W5K-F RoHS: Compliant |
100 In Stock |
|
$8.4000 / $13.0600 | Buy Now |
|
Master Electronics | 935C 5uF Polypropylene Film Capacitor 250 V dc +/-10% 19.5mm | Cornell-Dubilier 935C2W5K-F RoHS: Compliant |
100 In Stock |
|
$8.4000 / $13.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
935C2W5K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
935C2W5K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 200V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20-100KHZ AND 85CEL | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 19.5 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 11 mΩ | |
JESD-609 Code | e3 | |
Length | 44.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | UL | |
Ripple Current | 8500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |