Part Details for 935C2W10K-F by Cornell Dubilier Electronics Inc
Overview of 935C2W10K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 935C2W10K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5345
|
Newark | Capacitor Polypropylene Pp Film 10Uf, 200V, 10%, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:10Μf, Capacitance Tolerance:± 10%, Voltage(Ac):140V, Voltage(Dc):200V, Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier 935C2W10K-F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$20.3200 / $22.1400 | Buy Now |
DISTI #
338-3157-ND
|
DigiKey | CAP FILM 10UF 10% 200VDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9375 / $33.0000 | Buy Now |
DISTI #
5984-200V10-F
|
Mouser Electronics | Film Capacitors POLY MET 200V 10uF RoHS: Compliant | 30 |
|
$19.9900 / $28.2000 | Buy Now |
DISTI #
70189480
|
RS | 935C 10uF Polypropylene Film Capacitor 250 V dc +/-10% 23mm | Cornell-Dubilier 935C2W10K-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 26 |
|
$12.4300 | Buy Now |
|
Onlinecomponents.com | Cap Film 10uF 200V PP 10% (23 X 57.1mm) Axial 105°C RoHS: Compliant |
95 In Stock |
|
$20.0400 / $32.6400 | Buy Now |
DISTI #
16966283
|
Verical | Cap Film 10uF 200V PP 10%( 23 X 57.1mm) Axial 0.009 Ohm 105°C RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 80 |
|
$21.2800 / $22.9800 | Buy Now |
DISTI #
26623585
|
Verical | Cap Film 10uF 200V PP 10%( 23 X 57.1mm) Axial 0.009 Ohm 105°C RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 60 |
|
$21.6429 | Buy Now |
DISTI #
70317133
|
Verical | Cap Film 10uF 200V PP 10%( 23 X 57.1mm) Axial 0.009 Ohm 105°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2010 | Americas - 14 |
|
$26.5850 / $42.4320 | Buy Now |
DISTI #
935C2W10K-F
|
TTI | Film Capacitors POLY MET 200V 10uF RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$20.2700 / $21.0300 | Buy Now |
|
Master Electronics | Cap Film 10uF 200V PP 10% (23 X 57.1mm) Axial 105°C RoHS: Compliant |
95 In Stock |
|
$20.0400 / $32.6400 | Buy Now |
Part Details for 935C2W10K-F
935C2W10K-F CAD Models
935C2W10K-F Part Data Attributes
|
935C2W10K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
935C2W10K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 200V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20-100KHZ AND 85CEL | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 23 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 9 mΩ | |
JESD-609 Code | e3 | |
Length | 57.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | UL | |
Ripple Current | 10300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |