Part Details for 935C1W30K-F by Cornell Dubilier Electronics Inc
Overview of 935C1W30K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 935C1W30K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5342
|
Newark | Capacitor Polypropylene Pp Film 30Uf, 100V, 10%, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:30µf, Capacitance Tolerance:± 10%, Voltage(Ac):70V, Voltage(Dc):100V, Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier 935C1W30K-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5700 | Buy Now |
DISTI #
935C1W30K-F-ND
|
DigiKey | CAP FILM 30UF 10% 100VDC AXIAL Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9084 | Buy Now |
DISTI #
5984-100V30-F
|
Mouser Electronics | Film Capacitors POLY MET 100V 30uF RoHS: Compliant | 0 |
|
$37.2400 | Order Now |
|
Onlinecomponents.com | Cap Film 30uF 100V PP 10% (27.3 X 57.1mm) Axial 105°C RoHS: Compliant | 0 |
|
$35.0300 / $95.9500 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100 V, 30 UF, THROUGH HOLE MOUNT | 29 |
|
$37.1450 / $43.7000 | Buy Now |
Part Details for 935C1W30K-F
935C1W30K-F CAD Models
935C1W30K-F Part Data Attributes
|
935C1W30K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
935C1W30K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20-100KHZ AND 85CEL | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 27.3 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 6 mΩ | |
JESD-609 Code | e3 | |
Length | 57.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | UL | |
Ripple Current | 11400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |