Part Details for 935C1W2K-F by Cornell Dubilier Electronics Inc
Overview of 935C1W2K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 935C1W2K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K6103
|
Newark | Film Capacitor, 2Uf, 100V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:2Μf, Capacitance Tolerance:± 10%, Voltage(Ac):70V, Voltage(Dc):100V, Capacitor Mounting:Through Hole, Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier 935C1W2K-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7200 / $11.0600 | Buy Now |
DISTI #
338-3948-ND
|
DigiKey | CAP FILM 2UF 10% 100VDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1125 / $18.0500 | Buy Now |
DISTI #
5984-100V2-F
|
Mouser Electronics | Film Capacitors POLY MET 100V 2uF RoHS: Compliant | 0 |
|
$10.5600 / $18.1700 | Order Now |
|
Onlinecomponents.com | FILM RoHS: Compliant |
277 In Stock |
|
$8.8500 / $10.2500 | Buy Now |
DISTI #
77299961
|
Verical | Cap Film 2uF 100V PP 10%( 13.6 X 23.8mm) Axial 0.012 Ohm 105°C RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2341 | Americas - 275 |
|
$12.0640 / $13.3250 | Buy Now |
DISTI #
935C1W2K-F
|
TTI | Film Capacitors POLY MET 100V 2uF RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 400 In Stock |
|
$8.7800 / $10.0500 | Buy Now |
DISTI #
935C1W2K-F
|
Richardson RFPD | FILM CAPACITOR Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | FILM RoHS: Compliant |
277 In Stock |
|
$8.8500 / $10.2500 | Buy Now |
Part Details for 935C1W2K-F
935C1W2K-F CAD Models
935C1W2K-F Part Data Attributes
|
935C1W2K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
935C1W2K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20-100KHZ AND 85CEL | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 13.6 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 12 mΩ | |
JESD-609 Code | e3 | |
Length | 23.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | UL | |
Ripple Current | 5300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 935C1W2K-F
This table gives cross-reference parts and alternative options found for 935C1W2K-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935C1W2K-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR13ALB205KP | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 2uF, | Electronic Concepts Inc | 935C1W2K-F vs CFR13ALB205KP |
5MP12D205K | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | 935C1W2K-F vs 5MP12D205K |