Datasheets
935D1E104J by: Electrocube Inc

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED

Part Details for 935D1E104J by Electrocube Inc

Overview of 935D1E104J by Electrocube Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 935D1E104J

935D1E104J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

935D1E104J Part Data Attributes

935D1E104J Electrocube Inc
Buy Now Datasheet
Compare Parts:
935D1E104J Electrocube Inc Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ELECTROCUBE INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.60
Capacitance 0.1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TAPE
Positive Tolerance 5%
Rated (AC) Voltage (URac) 270 V
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for 935D1E104J

This table gives cross-reference parts and alternative options found for 935D1E104J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935D1E104J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
A72104J400R Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 935D1E104J vs A72104J400R
A70104J400B Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 935D1E104J vs A70104J400B
930C4P1J CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc 935D1E104J vs 930C4P1J
950D1E104J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED Electrocube Inc 935D1E104J vs 950D1E104J
ARPM10440JHFM Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount Aerovox Corporation 935D1E104J vs ARPM10440JHFM
ARPM10440JHFN Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount Aerovox Corporation 935D1E104J vs ARPM10440JHFN
A70104J400R Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 935D1E104J vs A70104J400R
945D1E104J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED Electrocube Inc 935D1E104J vs 945D1E104J
ARPM10440JHFO Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount Aerovox Corporation 935D1E104J vs ARPM10440JHFO
952A1E104J Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED Electrocube Inc 935D1E104J vs 952A1E104J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935D1E104J by Electrocube Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935D1E104J by Electrocube Inc

Select Manufacturer
Which Manufacturer of 935D1E104J would you like to use for your alert(s)?
  • Please alert me when 935D1E104J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935D1E104J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935D1E104J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935D1E104J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935D1E104J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935D1E104J by Electrocube Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: