Part Details for 93599-0005-M050 by Molex
Overview of 93599-0005-M050 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059FTYPEMM-050 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-050 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 50 ft | |
CS-DSDMDB37MM-050 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-050 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 50ft | |
CS-DSDMDB15MM-050 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-050 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 50ft |
Price & Stock for 93599-0005-M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM0272
|
Newark | Gwconnect Heavy Duty Connector S-Qd 8-Pole Single-Ended Cordset, Male (90°) To Pigtail, 14 Awg, Black Tpe Cable, 5.0M (16.40') Length |Molex 93599-0005-M050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$117.8500 / $144.7000 | Buy Now |
DISTI #
65690329
|
Verical | PROFIBUS Horizontal D-Sub to Micro-Change Cordset Cable Assembly Circular RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$99.2400 / $103.3300 | Buy Now |
DISTI #
61353116
|
Verical | PROFIBUS Horizontal D-Sub to Micro-Change Cordset Cable Assembly Circular RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$99.2400 / $103.3300 | Buy Now |
DISTI #
10213326
|
TestEquity LLC | Molex 93599-0005-M050 GWConnect Heavy Duty Connector S-QD 8-Pole Single-Ended Cordset, Male (90 Deg.) to Pigtail, 14 AWG, Black TPE Cable, 5.0m (16.40') Length | 58 |
|
$116.8300 | Buy Now |