Part Details for 935869-000 by TE Connectivity
Overview of 935869-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 935869-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 55A1131-20-0/2/9-9 RoHS: Compliant |
41 In Stock |
|
$4.0800 / $12.0200 | Buy Now |
DISTI #
66751464
|
Verical | Shielded Twisted Pair Cable 3Conductors 20AWG 3.63mm 1000V White 0.304m RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 16 |
|
$5.8590 / $9.9603 | Buy Now |
DISTI #
RYC55A1131-20-0/2/9-9
|
Interstate Connecting Components | 935869-000 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1131-20-0/2/9-9 RoHS: Compliant |
41 In Stock |
|
$4.0800 / $12.0200 | Buy Now |
Part Details for 935869-000
935869-000 CAD Models
935869-000 Part Data Attributes
|
935869-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
935869-000
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 3 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
Diameter | 3.63 mm | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |