Part Details for 9354-0-15-01-18-14-10-0 by Mill-Max Mfg Corp
Overview of 9354-0-15-01-18-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59354-252FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
59354-052FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
51939-354LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 32S Right Angle Header, Solder To Board |
Price & Stock for 9354-0-15-01-18-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9354-015011814100-ND
|
DigiKey | CONN RECEPT PIN .037-.043" .170" Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7089 | Buy Now |
DISTI #
575-9354015011814100
|
Mouser Electronics | Circuit Board Hardware - PCB | 0 |
|
$0.6680 / $1.1500 | Order Now |
DISTI #
000000000000406544
|
Sager | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.1334 / $1.0200 | Buy Now |
Part Details for 9354-0-15-01-18-14-10-0
9354-0-15-01-18-14-10-0 CAD Models
9354-0-15-01-18-14-10-0 Part Data Attributes
|
9354-0-15-01-18-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
9354-0-15-01-18-14-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |