935322768174
NXP Semiconductors
Description: Peizoresistive Sensor

Overview of 935322768174 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for 935322768174 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935322768174 by NXP Semiconductors

935322768174
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Want to compare parts?
  1. 935322768174
    NXP Semiconductors
    Peizoresistive Sensor
    VS

Alternate Parts for 935322768174

This table gives cross-reference parts and alternative options found for 935322768174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935322768174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPXV5004GC6U GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 2.5%, 1-4V, SQUARE, SURFACE MOUNT, CASE 482A, 8 PIN Motorola Mobility LLC 935322768174 vs MPXV5004GC6U
MPXV5004GC6U Pressure Sensor, 5V, 0/4kPa, SOP 8, Rail Freescale Semiconductor 935322768174 vs MPXV5004GC6U
MPVZ5004GC6U GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 6.25%, 1-4.90V, SQUARE, SURFACE MOUNT NXP Semiconductors 935322768174 vs MPVZ5004GC6U
MPXV5004GC6T1 GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 6.25%, 1-4.90V, SQUARE, SURFACE MOUNT NXP Semiconductors 935322768174 vs MPXV5004GC6T1
MPXV5004GC6T1 Pressure Sensor, 5V, 0/4kPa, SOP 8, Reel Freescale Semiconductor 935322768174 vs MPXV5004GC6T1
MPXV5004GC6U GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 6.25%, 1-4.90V, SQUARE, SURFACE MOUNT NXP Semiconductors 935322768174 vs MPXV5004GC6U
Part Number Description Manufacturer Compare
MPXV5004GC6T1 Pressure Sensor, 5V, 0/4kPa, SOP 8, Reel Freescale Semiconductor 935322768174 vs MPXV5004GC6T1
MPXV5004GC6U Pressure Sensor, 5V, 0/4kPa, SOP 8, Rail Freescale Semiconductor 935322768174 vs MPXV5004GC6U
MPXV5004GC6T1 GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 6.25%, 1-4.90V, SQUARE, SURFACE MOUNT NXP Semiconductors 935322768174 vs MPXV5004GC6T1
MPXV5004GC6T1 GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 2.5%, 1-4V, SQUARE, SURFACE MOUNT, CASE 482A, 8 PIN Motorola Mobility LLC 935322768174 vs MPXV5004GC6T1
MPXV5004GC6U GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 2.5%, 1-4V, SQUARE, SURFACE MOUNT, CASE 482A, 8 PIN Motorola Mobility LLC 935322768174 vs MPXV5004GC6U
MPVZ5004GC6U GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-0.56Psi, 6.25%, 1-4.90V, SQUARE, SURFACE MOUNT NXP Semiconductors 935322768174 vs MPVZ5004GC6U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935322768174 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935322768174 by NXP Semiconductors

  • Please alert me when 935322768174 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935322768174 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935322768174 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935322768174 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935322768174.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935322768174 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: