935298424118
Nexperia
Description: AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14

Overview of 935298424118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 935298424118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935298424118 by Nexperia

935298424118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.5 ns
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 935298424118
    Nexperia
    AHCT/VHCT/VT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
    VS

Alternate Parts for 935298424118

This table gives cross-reference parts and alternative options found for 935298424118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935298424118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935262762112 Bus Driver, AHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 935298424118 vs 935262762112
74AHCT125D,112 74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin Nexperia 935298424118 vs 74AHCT125D,112
74AHCT125D,112 74AHC(T)125 - Quad buffer/line driver; 3-state SOIC 14-Pin NXP Semiconductors 935298424118 vs 74AHCT125D,112
935262762118 Bus Driver, AHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 935298424118 vs 935262762118
74AHCT125D HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 NXP Semiconductors 935298424118 vs 74AHCT125D
74AHCT125D-T HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 NXP Semiconductors 935298424118 vs 74AHCT125D-T
935262764112 Bus Driver, AHCT/VHCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 935298424118 vs 935262764112
935262764118 Bus Driver, AHCT/VHCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 935298424118 vs 935262764118
V62/04683-01XE Enhanced product 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 Texas Instruments 935298424118 vs V62/04683-01XE
Part Number Description Manufacturer Compare
74AHCT125D,112 74AHC125; 74AHCT125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin Nexperia 935298424118 vs 74AHCT125D,112
74AHCT125D,112 74AHC(T)125 - Quad buffer/line driver; 3-state SOIC 14-Pin NXP Semiconductors 935298424118 vs 74AHCT125D,112
74AHCT125D-T HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 NXP Semiconductors 935298424118 vs 74AHCT125D-T
V62/04683-01XE Enhanced product 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 125 Texas Instruments 935298424118 vs V62/04683-01XE
935262762112 Bus Driver, AHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 935298424118 vs 935262762112
74AHCT125D HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 NXP Semiconductors 935298424118 vs 74AHCT125D
935262762118 Bus Driver, AHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 935298424118 vs 935262762118
935262764118 Bus Driver, AHCT/VHCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 935298424118 vs 935262764118
935262764112 Bus Driver, AHCT/VHCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia 935298424118 vs 935262764112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935298424118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935298424118 by Nexperia

  • Please alert me when 935298424118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935298424118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935298424118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935298424118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935298424118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935298424118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: