Part Details for 935292901132 by Nexperia
Overview of 935292901132 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935292901132
935292901132 CAD Models
935292901132 Part Data Attributes
|
935292901132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935292901132
Nexperia
LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, 1 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1202, SON-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for 935292901132
This table gives cross-reference parts and alternative options found for 935292901132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935292901132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935282409132 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 935292901132 vs 935282409132 |
74LVC1G125GS,132 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us | Nexperia | 935292901132 vs 74LVC1G125GS,132 |
74LVC1G125FW4-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | 935292901132 vs 74LVC1G125FW4-7 |
74LVC1G125GN | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 935292901132 vs 74LVC1G125GN |
74LVC1G125GS | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 935292901132 vs 74LVC1G125GS |
74LVC1G125GF | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 935292901132 vs 74LVC1G125GF |
74LVC1G125GF,132 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 935292901132 vs 74LVC1G125GF,132 |
74LVC1G125GF | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, Bus Driver/Transceiver | NXP Semiconductors | 935292901132 vs 74LVC1G125GF |
74LVC1G125GF,132 | 74LVC1G125 - Bus buffer/line driver; 3-state SON 6-Pin | NXP Semiconductors | 935292901132 vs 74LVC1G125GF,132 |
74LVC1G125GN,132 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us SON 6-Pin | Nexperia | 935292901132 vs 74LVC1G125GN,132 |