Part Details for 935290056115 by NXP Semiconductors
Overview of 935290056115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935290056115
935290056115 CAD Models
935290056115 Part Data Attributes
|
935290056115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935290056115
NXP Semiconductors
0MHz - 2200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SC-88, SOT-363, 6 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SC-88, SOT-363, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22.8 dB | |
Input Power-Max (CW) | -15 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | TIN |
Alternate Parts for 935290056115
This table gives cross-reference parts and alternative options found for 935290056115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935290056115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057925115 | 100MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SMD, SC-88, SOT-363, 6 PIN | NXP Semiconductors | 935290056115 vs 934057925115 |
BGA2716,115 | BGA2716 - MMIC wideband amplifier TSSOP 6-Pin | NXP Semiconductors | 935290056115 vs BGA2716,115 |
BGA2716 | 100MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SMD, SC-88, SOT-363, 6 PIN | NXP Semiconductors | 935290056115 vs BGA2716 |