935287975518
NXP Semiconductors
Description: DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14

Overview of 935287975518 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 935287975518 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935287975518 by NXP Semiconductors

935287975518
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 935287975518
    NXP Semiconductors
    DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
    VS

Alternate Parts for 935287975518

This table gives cross-reference parts and alternative options found for 935287975518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935287975518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935261511005 IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface NXP Semiconductors 935287975518 vs 935261511005
PC33897EFR2 DATACOM, INTERFACE CIRCUIT, PDSO14, LEAD FREE, PLASTIC, SOIC-14 Freescale Semiconductor 935287975518 vs PC33897EFR2
TJA1041AU/V,025 TJA1041A - High-speed CAN transceiver with standby and sleep mode NXP Semiconductors 935287975518 vs TJA1041AU/V,025
PI2C3020V Interface Circuit, 1-Trnsvr, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 935287975518 vs PI2C3020V
TJA1029TK,118 TJA1029 - LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout SON 8-Pin NXP Semiconductors 935287975518 vs TJA1029TK,118
935261512118 DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 NXP Semiconductors 935287975518 vs 935261512118
TJA1054T/N,512 TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin NXP Semiconductors 935287975518 vs TJA1054T/N,512
MAX13054AUT Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products 935287975518 vs MAX13054AUT
935280866518 DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 NXP Semiconductors 935287975518 vs 935280866518
PCA82C251TN3S430/N PCA82C251 - CAN transceiver for 24 V systems SOIC 8-Pin NXP Semiconductors 935287975518 vs PCA82C251TN3S430/N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935287975518 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935287975518 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 935287975518 would you like to use for your alert(s)?
  • Please alert me when 935287975518 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935287975518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935287975518 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935287975518 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935287975518.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935287975518 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: