Part Details for 935284751125 by Nexperia
Overview of 935284751125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Part Details for 935284751125
935284751125 CAD Models
935284751125 Part Data Attributes
|
935284751125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935284751125
Nexperia
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 23.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 935284751125
This table gives cross-reference parts and alternative options found for 935284751125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935284751125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH1T45GW-Q100 | IC TRANSCEIVER, Bus Driver/Transceiver | NXP Semiconductors | 935284751125 vs 74LVCH1T45GW-Q100 |
935300935125 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 935284751125 vs 935300935125 |
74LVC1T45GW-Q100H | 74LVC1T45-Q100; 74LVCH1T45-Q100 - Dual supply translating transceiver; 3-state@en-us | Nexperia | 935284751125 vs 74LVC1T45GW-Q100H |
74LVCH1T45GW,125 | 74LVC1T45; 74LVCH1T45 - Dual supply translating transceiver; 3-state@en-us | Nexperia | 935284751125 vs 74LVCH1T45GW,125 |
74LVC1T45GW,125 | 74LVC(H)1T45 - Dual supply translating transceiver; 3-state TSSOP 6-Pin | NXP Semiconductors | 935284751125 vs 74LVC1T45GW,125 |
935300936125 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 935284751125 vs 935300936125 |
74LVCH1T45GW-Q100H | 74LVC1T45-Q100; 74LVCH1T45-Q100 - Dual supply translating transceiver; 3-state@en-us | Nexperia | 935284751125 vs 74LVCH1T45GW-Q100H |
74LVC1T45GW-Q100 | Bus Transceiver | Nexperia | 935284751125 vs 74LVC1T45GW-Q100 |
74LVCH1T45GW | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | 935284751125 vs 74LVCH1T45GW |
74LVCH1T45GW,125 | 74LVC(H)1T45 - Dual supply translating transceiver; 3-state TSSOP 6-Pin | NXP Semiconductors | 935284751125 vs 74LVCH1T45GW,125 |