Part Details for 935284685115 by NXP Semiconductors
Overview of 935284685115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935284685115
935284685115 CAD Models
935284685115 Part Data Attributes
|
935284685115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935284685115
NXP Semiconductors
1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PBGA36, 3.50 X 3.50 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT912-1, TFBGA-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TFBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 2.5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PBGA-B36 | |
Length | 3.5 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 3.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 935284685115
This table gives cross-reference parts and alternative options found for 935284685115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935284685115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16C850IBS,157 | SC16C850 - 2.5 V to 3.3 V UART, 16 mode or 68 mode parallel bus interface QFN 32-Pin | NXP Semiconductors | 935284685115 vs SC16C850IBS,157 |
935283103128 | 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC32, 5 X 5 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220, SOT617-1, HVQFN-32 | NXP Semiconductors | 935284685115 vs 935283103128 |
935284685151 | 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PBGA36, 3.50 X 3.50 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT912-1, TFBGA-36 | NXP Semiconductors | 935284685115 vs 935284685151 |
935284685157 | 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PBGA36, 3.50 X 3.50 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT912-1, TFBGA-36 | NXP Semiconductors | 935284685115 vs 935284685157 |