935284588112
Description: Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PDSO16

Overview of 935284588112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 935284588112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935284588112 by Nexperia

935284588112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AVC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
14.5 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 935284588112
    Nexperia
    Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PDSO16
    VS

Alternate Parts for 935284588112

This table gives cross-reference parts and alternative options found for 935284588112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935284588112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AVC4T245PWRG4 Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 Texas Instruments 935284588112 vs SN74AVC4T245PWRG4
74AVC4T245PW Bus Transceiver Nexperia 935284588112 vs 74AVC4T245PW
SN74AXCH4T245PWR 4-bit dual-supply bus transceiver 16-TSSOP -40 to 125 Texas Instruments 935284588112 vs SN74AXCH4T245PWR
SN74AXC4T245PWR 4-bit dual-supply bus transceiver 16-TSSOP -40 to 125 Texas Instruments 935284588112 vs SN74AXC4T245PWR
74AVC4T245PW,118 74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP 16-Pin Nexperia 935284588112 vs 74AVC4T245PW,118
SN74AVC4T245PW Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 Texas Instruments 935284588112 vs SN74AVC4T245PW
74AVC4T245PW,112 74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP 16-Pin Nexperia 935284588112 vs 74AVC4T245PW,112
74AVC4T245PW-Q100 Bus Transceiver Nexperia 935284588112 vs 74AVC4T245PW-Q100
SN74AVC4T245PWRE4 Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 Texas Instruments 935284588112 vs SN74AVC4T245PWRE4
SN74AVC4T245PWTG4 Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 Texas Instruments 935284588112 vs SN74AVC4T245PWTG4
Part Number Description Manufacturer Compare
SN74AVC4T245D Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-SOIC -40 to 85 Texas Instruments 935284588112 vs SN74AVC4T245D
SN74AVC4T245PW Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 Texas Instruments 935284588112 vs SN74AVC4T245PW
74AVC4T245PW-Q100 Bus Transceiver Nexperia 935284588112 vs 74AVC4T245PW-Q100
SN74AVC4T245DE4 AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 935284588112 vs SN74AVC4T245DE4
SN74AVC4T245PWRG4 Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 Texas Instruments 935284588112 vs SN74AVC4T245PWRG4
SN74AVC4T245DTG4 AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 935284588112 vs SN74AVC4T245DTG4
SN74AXC4T245PWR 4-bit dual-supply bus transceiver 16-TSSOP -40 to 125 Texas Instruments 935284588112 vs SN74AXC4T245PWR
SN74AVC4T245PWRE4 Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85 Texas Instruments 935284588112 vs SN74AVC4T245PWRE4
74AVC4T245PW,118 74AVC4T245 - 4-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP 16-Pin Nexperia 935284588112 vs 74AVC4T245PW,118
SN74AVC4T245RGYR Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-VQFN -40 to 85 Texas Instruments 935284588112 vs SN74AVC4T245RGYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935284588112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935284588112 by Nexperia

  • Please alert me when 935284588112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935284588112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935284588112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935284588112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935284588112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935284588112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: