Part Details for 935283025118 by Nexperia
Overview of 935283025118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for 935283025118
935283025118 CAD Models
935283025118 Part Data Attributes
|
935283025118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935283025118
Nexperia
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 90 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935283025118
This table gives cross-reference parts and alternative options found for 935283025118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935283025118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4069UBFV-T1 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SSOP-14 | ROHM Semiconductor | 935283025118 vs BU4069UBFV-T1 |
HEF4069UBTT,112 | HEF4069UB - Hex inverter TSSOP 14-Pin | NXP Semiconductors | 935283025118 vs HEF4069UBTT,112 |
BU4069UBFV-E1 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, SSOP-14 | ROHM Semiconductor | 935283025118 vs BU4069UBFV-E1 |
HEF4069UBTT-Q100 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 935283025118 vs HEF4069UBTT-Q100 |
HEF4069UBTT-T | IC,LOGIC GATE,HEX INVERTER,CMOS,TSSOP,14PIN,PLASTIC | NXP Semiconductors | 935283025118 vs HEF4069UBTT-T |
HEF4069UBTT | Inverter | Nexperia | 935283025118 vs HEF4069UBTT |
BU4069UBFV | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, ROHS COMPLIANT, SSOP-14 | ROHM Semiconductor | 935283025118 vs BU4069UBFV |
HEF4069UBTT-Q100J | HEF4069UB-Q100 - Hex unbuffered inverter@en-us TSSOP 14-Pin | Nexperia | 935283025118 vs HEF4069UBTT-Q100J |
HEF4069UBTT,118 | HEF4069UB - Hex inverter TSSOP 14-Pin | NXP Semiconductors | 935283025118 vs HEF4069UBTT,118 |
935283025112 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 935283025118 vs 935283025112 |