Part Details for 935281138557 by NXP Semiconductors
Overview of 935281138557 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935281138557
935281138557 CAD Models
935281138557 Part Data Attributes
|
935281138557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935281138557
NXP Semiconductors
LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e0 | |
Length | 13.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 6.7 ns | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
Alternate Parts for 935281138557
This table gives cross-reference parts and alternative options found for 935281138557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935281138557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH322244AZKER | 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 935281138557 vs 74LVCH322244AZKER |
935281138518 | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 | NXP Semiconductors | 935281138557 vs 935281138518 |
74LVCH322244AEC:55 | 74LVCH322244A - 32-bit buffer/line driver; with 30 Ω series termination resistors; 5 V tolerant input/output; 3-state BGA 96-Pin | NXP Semiconductors | 935281138557 vs 74LVCH322244AEC:55 |
935263930557 | IC LVC/LCX/Z SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 935281138557 vs 935263930557 |
935263930551 | IC LVC/LCX/Z SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 935281138557 vs 935263930551 |
74LVCH322244AEC;55 | 74LVCH322244A - 32-bit buffer/line driver; with 30 Ω series termination resistors; 5 V tolerant input/output; 3-state BGA 96-Pin | NXP Semiconductors | 935281138557 vs 74LVCH322244AEC;55 |
74LVCH322244AEC/G: | 74LVCH322244A - 32-bit buffer/line driver; with 30 Ω series termination resistors; 5 V tolerant input/output; 3-state BGA 96-Pin | NXP Semiconductors | 935281138557 vs 74LVCH322244AEC/G: |
SN74LVCH322244AKR | 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 935281138557 vs SN74LVCH322244AKR |
74LVCH322244AEC | LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 | NXP Semiconductors | 935281138557 vs 74LVCH322244AEC |
74LVCH322244AEC-S | IC LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 X 1.05 MM, PLASTIC, SOT-536-1, LFBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 935281138557 vs 74LVCH322244AEC-S |