935280988112
NXP Semiconductors
Description: 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16

Overview of 935280988112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 935280988112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935280988112 by NXP Semiconductors

935280988112
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
TSSOP,
Reach Compliance Code
compliant
Additional Feature
CAN ALSO OPERATES AT 2.5 V SUPPLY
Address Bus Width
2
Boundary Scan
NO
Clock Frequency-Max
80 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.625 MBps
External Data Bus Width
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Low Power Mode
YES
Number of Serial I/Os
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. 935280988112
    NXP Semiconductors
    1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
    VS

Alternate Parts for 935280988112

This table gives cross-reference parts and alternative options found for 935280988112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935280988112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC16IS740IPW,112 SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin NXP Semiconductors 935280988112 vs SC16IS740IPW,112
935280988128 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 NXP Semiconductors 935280988112 vs 935280988128
SC16IS740IPW,128 SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin NXP Semiconductors 935280988112 vs SC16IS740IPW,128
SC16IS740IPW/Q900 IC 1 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Serial IO/Communication Controller NXP Semiconductors 935280988112 vs SC16IS740IPW/Q900
SC16IS740IPW IC 1 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Serial IO/Communication Controller NXP Semiconductors 935280988112 vs SC16IS740IPW
Part Number Description Manufacturer Compare
935280988128 1 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 NXP Semiconductors 935280988112 vs 935280988128
SC16IS740IPW,112 SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin NXP Semiconductors 935280988112 vs SC16IS740IPW,112
SC16IS740IPW,128 SC16IS740/750/760 - Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support TSSOP 16-Pin NXP Semiconductors 935280988112 vs SC16IS740IPW,128
SC16IS740IPW/Q900 IC 1 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Serial IO/Communication Controller NXP Semiconductors 935280988112 vs SC16IS740IPW/Q900
SC16IS740IPW IC 1 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Serial IO/Communication Controller NXP Semiconductors 935280988112 vs SC16IS740IPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935280988112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935280988112 by NXP Semiconductors

  • Please alert me when 935280988112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935280988112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935280988112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935280988112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935280988112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935280988112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: