Part Details for 935280277512 by NXP Semiconductors
Overview of 935280277512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935280277512
935280277512 CAD Models
935280277512 Part Data Attributes
|
935280277512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935280277512
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 935280277512
This table gives cross-reference parts and alternative options found for 935280277512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935280277512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJA1055T/3/C,518 | NXP Semiconductors | $2.1331 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | 935280277512 vs TJA1055T/3/C,518 |
935285398512 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | 935280277512 vs 935285398512 |
TJA1055T/3/C,512 | NXP Semiconductors | Check for Price | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | 935280277512 vs TJA1055T/3/C,512 |
935285401518 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | 935280277512 vs 935285401518 |
TJA1055T/3,518 | NXP Semiconductors | Check for Price | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | 935280277512 vs TJA1055T/3,518 |
TJA1055T/CM,118 | NXP Semiconductors | $1.5639 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | 935280277512 vs TJA1055T/CM,118 |
TJA1055T/3/CM,118 | NXP Semiconductors | $2.1331 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | 935280277512 vs TJA1055T/3/CM,118 |