Part Details for 935277231125 by Nexperia
Overview of 935277231125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for 935277231125
935277231125 CAD Models
935277231125 Part Data Attributes
|
935277231125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935277231125
Nexperia
Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-88, SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance-Max (Ron) | 195 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8.5 ns | |
Switch-on Time-Max | 14 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 935277231125
This table gives cross-reference parts and alternative options found for 935277231125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935277231125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G3157GW-Q100 | Single-Ended Multiplexer | Nexperia | 935277231125 vs 74LVC1G3157GW-Q100 |
FSAU3157P6X | Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO6, 1.25 MM, EIAJ SC88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | 935277231125 vs FSAU3157P6X |
74LVC1G3157GW-Q10H | 74LVC1G3157-Q100 - 2-channel analog multiplexer/demultiplexer TSSOP 6-Pin | Nexperia | 935277231125 vs 74LVC1G3157GW-Q10H |
74LVC1G3157GW | Single-Ended Multiplexer | Nexperia | 935277231125 vs 74LVC1G3157GW |
74LVC1G3157GW,125 | 74LVC1G3157 - 10 Ohm single-pole double-throw analog switch@en-us | Nexperia | 935277231125 vs 74LVC1G3157GW,125 |
74LVC1G3157GW | IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6, PLASTIC, SC-88, SOT-363, 6 PIN, Multiplexer or Switch | NXP Semiconductors | 935277231125 vs 74LVC1G3157GW |
74LVC1G3157GW,125 | 74LVC1G3157 - 2-channel analog multiplexer/demultiplexer TSSOP 6-Pin | NXP Semiconductors | 935277231125 vs 74LVC1G3157GW,125 |
FSAU3157P6X_NL | Single-Ended Multiplexer, 1 Func, 2 Channel, CMOS, PDSO6, 1.25 MM, EIAJ SC88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | 935277231125 vs FSAU3157P6X_NL |