Part Details for 935272031125 by NXP Semiconductors
Overview of 935272031125 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935272031125
935272031125 CAD Models
935272031125 Part Data Attributes
|
935272031125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935272031125
NXP Semiconductors
IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm |
Alternate Parts for 935272031125
This table gives cross-reference parts and alternative options found for 935272031125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935272031125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AHC1G02GV,125 | NXP Semiconductors | Check for Price | 74AHC(T)1G02 - 2-input NOR gate TSOP 5-Pin | 935272031125 vs 74AHC1G02GV,125 |
74HC1G02GV | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT753, SC-74A, 5 PIN, Gate | 935272031125 vs 74HC1G02GV |
74AHC1G02GV | NXP Semiconductors | Check for Price | IC AHC SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT753, SC-74A, 5 PIN, Gate | 935272031125 vs 74AHC1G02GV |
74HC1G02GV,125 | NXP Semiconductors | Check for Price | 74HC(T)1G02 - 2-input NOR gate TSOP 5-Pin | 935272031125 vs 74HC1G02GV,125 |
74HC1G02GV-Q100,12 | Nexperia | Check for Price | 74HC1G02-Q100; 74HCT1G02_Q100 - 2-input NOR gate@en-us TSOP 5-Pin | 935272031125 vs 74HC1G02GV-Q100,12 |