Part Details for 935270079125 by Nexperia
Overview of 935270079125 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 935270079125
935270079125 CAD Models
935270079125 Part Data Attributes
|
935270079125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935270079125
Nexperia
Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 935270079125
This table gives cross-reference parts and alternative options found for 935270079125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935270079125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G34GW-Q100,125 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935270079125 vs 74LVC1G34GW-Q100,125 |
74LVC1G17GW/C,125 | 74LVC1G17 - Single Schmitt trigger buffer TSSOP 5-Pin | NXP Semiconductors | 935270079125 vs 74LVC1G17GW/C,125 |
74LVC1G17SE-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN | Diodes Incorporated | 935270079125 vs 74LVC1G17SE-7 |
74LVC1G17GW-Q100/H | 74LVC1G17-Q100 - Single Schmitt trigger buffer TSSOP 5-Pin | Nexperia | 935270079125 vs 74LVC1G17GW-Q100/H |
SN74LVC1G17MDCKREP | Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -55 to 125 | Texas Instruments | 935270079125 vs SN74LVC1G17MDCKREP |
SN74LVC1G17DCKRG4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | 935270079125 vs SN74LVC1G17DCKRG4 |
74LVC1G17GW | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, MOC-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | 935270079125 vs 74LVC1G17GW |
NL17SZ17DFT2G | Single Non-Inverting Buffer with Schmitt Trigger Output, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 935270079125 vs NL17SZ17DFT2G |
SN74LVC1G17QDCKRQ1 | Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | 935270079125 vs SN74LVC1G17QDCKRQ1 |
SN74LVC1G17DCKTG4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | 935270079125 vs SN74LVC1G17DCKTG4 |