Part Details for 935270055151 by NXP Semiconductors
Overview of 935270055151 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935270055151
935270055151 CAD Models
935270055151 Part Data Attributes
|
935270055151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935270055151
NXP Semiconductors
2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 221.05 | |
CO2e (mg) | 2661.442 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Additional Feature | ALSO OPERATES AT 2.5 V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 935270055151
This table gives cross-reference parts and alternative options found for 935270055151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935270055151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935270055157 | 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 | NXP Semiconductors | 935270055151 vs 935270055157 |
935284741157 | 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC32, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-32 | NXP Semiconductors | 935270055151 vs 935284741157 |
935270055557 | 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 | NXP Semiconductors | 935270055151 vs 935270055557 |
SC16C652BIB48,157 | SC16C652B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.) with 32-byte FIFOs and infrared (IrDA) encoder/decoder QFP 48-Pin | NXP Semiconductors | 935270055151 vs SC16C652BIB48,157 |
935274409128 | 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 | NXP Semiconductors | 935270055151 vs 935274409128 |
935284741151 | 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC32, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-32 | NXP Semiconductors | 935270055151 vs 935284741151 |
935274408518 | 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44 | NXP Semiconductors | 935270055151 vs 935274408518 |
935270019529 | IC 2 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | NXP Semiconductors | 935270055151 vs 935270019529 |
935270055528 | 2 CHANNEL(S), 5Mbps, SERIAL COMM CONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 | NXP Semiconductors | 935270055151 vs 935270055528 |
SC16C652BIB48,128 | SC16C652B - 5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.) with 32-byte FIFOs and infrared (IrDA) encoder/decoder QFP 48-Pin | NXP Semiconductors | 935270055151 vs SC16C652BIB48,128 |