Part Details for 935269740112 by NXP Semiconductors
Overview of 935269740112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935269740112
935269740112 CAD Models
935269740112 Part Data Attributes
|
935269740112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935269740112
NXP Semiconductors
IC ALVC/VCX/A SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, FF/Latch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 300 MHz |
Alternate Parts for 935269740112
This table gives cross-reference parts and alternative options found for 935269740112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935269740112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VCX74FT | IC ALVC/VCX/A SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, FF/Latch | Toshiba America Electronic Components | 935269740112 vs TC74VCX74FT |
74ALVC74PW,112 | 74ALVC74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin | NXP Semiconductors | 935269740112 vs 74ALVC74PW,112 |
IDT74ALVC74PG8 | D Flip-Flop, ALVC/VCX/A Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | 935269740112 vs IDT74ALVC74PG8 |
74ALVC74PW,112 | 74ALVC74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin | Nexperia | 935269740112 vs 74ALVC74PW,112 |
SN74ALVC74PWLE | ALVC/VCX/A SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 | Texas Instruments | 935269740112 vs SN74ALVC74PWLE |
SN74ALVC74DGVR | ALVC/VCX/A SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, TVSOP-14 | Texas Instruments | 935269740112 vs SN74ALVC74DGVR |
74ALVC74PW,118 | 74ALVC74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin | NXP Semiconductors | 935269740112 vs 74ALVC74PW,118 |
74ALVC74PW | D Flip-Flop, ALVC/VCX/A Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | 935269740112 vs 74ALVC74PW |
74ALVC74PW,118 | 74ALVC74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin | Nexperia | 935269740112 vs 74ALVC74PW,118 |
74ALVC74PW | IC ALVC/VCX/A SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, FF/Latch | NXP Semiconductors | 935269740112 vs 74ALVC74PW |