Part Details for 935269654112 by Nexperia
Overview of 935269654112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935269654112
935269654112 CAD Models
935269654112 Part Data Attributes
|
935269654112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935269654112
Nexperia
Bus Driver, 10-Func, 1-Bit, True Output, PDSO24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/Q | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 935269654112
This table gives cross-reference parts and alternative options found for 935269654112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935269654112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935269076112 | IC CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | 935269654112 vs 935269076112 |
935269654118 | Bus Driver, 10-Func, 1-Bit, True Output, PDSO24 | Nexperia | 935269654112 vs 935269654118 |
CBTD3384D-T | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | NXP Semiconductors | 935269654112 vs CBTD3384D-T |
CBT3384D,118 | CBT3384 - 10-bit bus switch with 5-bit output enables SOP 24-Pin | NXP Semiconductors | 935269654112 vs CBT3384D,118 |
935269089118 | Bus Driver, 10-Func, 1-Bit, True Output, PDSO24 | Nexperia | 935269654112 vs 935269089118 |
PI5C3384SE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, GREEN, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | 935269654112 vs PI5C3384SE |
CBT3384D-T | Bus Driver | Nexperia | 935269654112 vs CBT3384D-T |
CBT3384D | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | NXP Semiconductors | 935269654112 vs CBT3384D |
CBTD3384D,118 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables@en-us SOP 24-Pin | Nexperia | 935269654112 vs CBTD3384D,118 |
IDTQS3384SO8 | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | 935269654112 vs IDTQS3384SO8 |