Part Details for 935268721165 by NXP Semiconductors
Overview of 935268721165 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 935268721165
935268721165 CAD Models
935268721165 Part Data Attributes
|
935268721165
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935268721165
NXP Semiconductors
LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935268721165
This table gives cross-reference parts and alternative options found for 935268721165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268721165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G126GV,125 | 74LVC1G126 - Bus buffer/line driver; 3-state TSOP 5-Pin | NXP Semiconductors | 935268721165 vs 74LVC1G126GV,125 |
74LVC1G126GV,125 | 74LVC1G126 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin | Nexperia | 935268721165 vs 74LVC1G126GV,125 |
SN74LVC1G126DBVR | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | 935268721165 vs SN74LVC1G126DBVR |
74LVC1G126GV | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 935268721165 vs 74LVC1G126GV |
935271888125 | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 935268721165 vs 935271888125 |
935268721125 | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | 935268721165 vs 935268721125 |
SN74LVC1G126DCKR | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Rochester Electronics LLC | 935268721165 vs SN74LVC1G126DCKR |
NC7SZ126P5X | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN | Rochester Electronics LLC | 935268721165 vs NC7SZ126P5X |
TC7SZ126F | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | 935268721165 vs TC7SZ126F |
TC7SZ126FTE85L | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | 935268721165 vs TC7SZ126FTE85L |