935268378118
Description: NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5

Overview of 935268378118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 935268378118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935268378118 by Nexperia

935268378118
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
Length
2.05 mm
Logic IC Type
NAND GATE
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
10.5 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. 935268378118
    Nexperia
    NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
    VS

Alternate Parts for 935268378118

This table gives cross-reference parts and alternative options found for 935268378118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268378118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/04732-02XE Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -55 to 125 Texas Instruments 935268378118 vs V62/04732-02XE
SN74LVC1G00DCKRG4 Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 Texas Instruments 935268378118 vs SN74LVC1G00DCKRG4
935268378118 LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN NXP Semiconductors 935268378118 vs 935268378118
NC7SZ00P5X_NL NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation 935268378118 vs NC7SZ00P5X_NL
74LVC1G00GW IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors 935268378118 vs 74LVC1G00GW
NL17SZ00DFT2 LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, SOT-353, SC-70, SC-88A, 5 PIN onsemi 935268378118 vs NL17SZ00DFT2
SN74LVC1G00MDCKREP Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -55 to 125 Texas Instruments 935268378118 vs SN74LVC1G00MDCKREP
NC7SZ00P5X TinyLogic UHS 2-Input NAND Gate, SC-88A / SC-70-5, 3000-REEL onsemi 935268378118 vs NC7SZ00P5X
74LVC1G00GW,125 74LVC1G00 - Single 2-input NAND-gate TSSOP 5-Pin NXP Semiconductors 935268378118 vs 74LVC1G00GW,125
SN74LVC1G00DCKTE4 Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 Texas Instruments 935268378118 vs SN74LVC1G00DCKTE4
Part Number Description Manufacturer Compare
935268378118 LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN NXP Semiconductors 935268378118 vs 935268378118
NC7SZ00P5 TinyLogic UHS 2-Input NAND Gate, 250-REEL onsemi 935268378118 vs NC7SZ00P5
74LVC1G00GW,125 74LVC1G00 - Single 2-input NAND-gate TSSOP 5-Pin NXP Semiconductors 935268378118 vs 74LVC1G00GW,125
NC7SZ00P5 NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation 935268378118 vs NC7SZ00P5
SN74LVC1G00DCKRG4 Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 Texas Instruments 935268378118 vs SN74LVC1G00DCKRG4
SN74LVC1G00DCKTG4 Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 Texas Instruments 935268378118 vs SN74LVC1G00DCKTG4
V62/04732-02XE Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -55 to 125 Texas Instruments 935268378118 vs V62/04732-02XE
SN74LVC1G00MDCKREP Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -55 to 125 Texas Instruments 935268378118 vs SN74LVC1G00MDCKREP
SN74LVC1G00DCKT Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 Texas Instruments 935268378118 vs SN74LVC1G00DCKT
935268378115 NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 935268378118 vs 935268378115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935268378118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935268378118 by Nexperia

Select Manufacturer
Which Manufacturer of 935268378118 would you like to use for your alert(s)?
  • Please alert me when 935268378118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935268378118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935268378118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935268378118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935268378118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935268378118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: