Part Details for 935267300112 by Nexperia
Overview of 935267300112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Communication and Networking
Part Details for 935267300112
935267300112 CAD Models
935267300112 Part Data Attributes:
|
935267300112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935267300112
Nexperia
Bus Driver, ALVC/VCX/A Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM 2.3V TO 2.7V OR 3.0V TO 3.6V SUPPLY | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 935267300112
This table gives cross-reference parts and alternative options found for 935267300112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935267300112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VCX162835MTDX | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | 935267300112 vs 74VCX162835MTDX |
74ALVCF162835GRE4 | 3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | 935267300112 vs 74ALVCF162835GRE4 |
74VCX162835MTD | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Rochester Electronics LLC | 935267300112 vs 74VCX162835MTD |
74ALVCF162835APA8 | TSSOP-56, Reel | Integrated Device Technology Inc | 935267300112 vs 74ALVCF162835APA8 |
HD74ALVC162835AT | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 | Renesas Electronics Corporation | 935267300112 vs HD74ALVC162835AT |
935267300118 | Bus Driver, ALVC/VCX/A Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56 | Nexperia | 935267300112 vs 935267300118 |
IDT74ALVC162835APA | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | 935267300112 vs IDT74ALVC162835APA |
74VCXF162835MTX | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | 935267300112 vs 74VCXF162835MTX |
74VCX162835MTDX | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Rochester Electronics LLC | 935267300112 vs 74VCX162835MTDX |
IDT74ALVCF162835PA8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | 935267300112 vs IDT74ALVCF162835PA8 |