Part Details for 935265497118 by NXP Semiconductors
Overview of 935265497118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935265497118
935265497118 CAD Models
935265497118 Part Data Attributes
|
935265497118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935265497118
NXP Semiconductors
IC OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163, SO-20, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/Q | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for 935265497118
This table gives cross-reference parts and alternative options found for 935265497118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935265497118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3244DWE4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 935265497118 vs SN74CBT3244DWE4 |
IDT74FST3244SO8 | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | 935265497118 vs IDT74FST3244SO8 |
CBT3244D-T | IC DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | 935265497118 vs CBT3244D-T |
QS3244SOM | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | 935265497118 vs QS3244SOM |
QS3244SOG | SOIC-20, Tube | Integrated Device Technology Inc | 935265497118 vs QS3244SOG |
IDTQS3244SOG8 | Bus Driver, CMOS, PDSO20 | Renesas Electronics Corporation | 935265497118 vs IDTQS3244SOG8 |
QS3244SO | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Integrated Device Technology Inc | 935265497118 vs QS3244SO |
SN74CBT3244DW | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-SOIC -40 to 85 | Texas Instruments | 935265497118 vs SN74CBT3244DW |
CBT3244PWD-T | IC 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163, SO-20, Bus Driver/Transceiver | NXP Semiconductors | 935265497118 vs CBT3244PWD-T |
SN74CBT3244DWRG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 935265497118 vs SN74CBT3244DWRG4 |