Part Details for 935265481118 by NXP Semiconductors
Overview of 935265481118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935265481118
935265481118 CAD Models
935265481118 Part Data Attributes
|
935265481118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935265481118
NXP Semiconductors
IC LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 935265481118
This table gives cross-reference parts and alternative options found for 935265481118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935265481118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX07M | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 935265481118 vs 74LCX07M |
74LCX07SJX | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 935265481118 vs 74LCX07SJX |
74LCX07MX | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 935265481118 vs 74LCX07MX |
74LVC07AD,112 | 74LVC07A - Hex buffer with open-drain outputs SOIC 14-Pin | NXP Semiconductors | 935265481118 vs 74LVC07AD,112 |